Diodes PI90LV027AWE technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV027AWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
