Diodes PI90LV022L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LV022L to view detailed technical specifications.
No datasheet is available for this part.