PCI Express to USB 2.0 Host Controller, featuring 4 ports for versatile connectivity. This integrated circuit operates at a 3.3V supply voltage and supports a wide temperature range from -40°C to 85°C. Packaged in LQFP for efficient integration, it is supplied on tape and reel in quantities of 1000 units.
Diodes PI7C9X440SLBFDEX technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PCI Express®(PCIe), USB® |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X440SLBFDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.