Diodes PI7C9X440SLBFDE technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCI Express®(PCIe), USB® |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X440SLBFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.