The PI7C9X2G304SLBQFDE is a quad 4-lane Gen2 PCIe switch with three ports. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 128-pin LQFP EP package. This device is a semiconductor integrated circuit, specifically an interface IC, and is classified as a switch.
Diodes PI7C9X2G304SLBQFDE technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.1 |
| Number of Lanes | 4 |
| Number of Ports | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 128 |
| Package/Case | LQFP EP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X2G304SLBQFDE to view detailed technical specifications.
No datasheet is available for this part.