
The PI7C9X2G303ELAZXEX is a 3-port interface IC from Diodes, packaged in a QFN-32 package. It operates at a maximum frequency of 100MHz and a maximum operating temperature of 85°C. The device is RoHS compliant and suitable for surface mount applications. It can handle data rates of up to 24Gbps and is available in quantities of 3000 per reel.
Diodes PI7C9X2G303ELAZXEX technical specifications.
| Package/Case | QFN |
| Data Rate | 24Gbps |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X2G303ELAZXEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.