Diodes PI7C8152BMAIE technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8152BMAIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.