16-bit transparent latch, CMOS technology, featuring 3-state outputs and non-inverting logic. This surface mount IC operates from 1.8V to 3.6V with a maximum operating temperature of 85°C. It offers independent circuits for flexible implementation, with a propagation delay of 3ns and a turn-on delay time of 1.5ns. High level output current is -24mA, and low level output current is 32mA. Lead-free and RoHS compliant.
Diodes PI74VCX16373AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74VCX16373AE to view detailed technical specifications.
No datasheet is available for this part.