
16-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 1.8V to 3.6V, supporting CMOS technology. Delivers 6mA high and low level output current with a propagation delay of 6.5ns. Packaged in a 48-TSSOP surface-mount configuration, this component is designed for a wide operating temperature range of -40°C to 85°C.
Diodes PI74VCX16244A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74VCX16244A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.