Cap Film 0.051uF 450V PP 3% (12.5 X 6.4 X 14.2mm) Radial 7.5mm 105°C Bulk
Panasonic ECWF2W513HLB technical specifications.
| Capacitance | 0.051uF |
| Voltage | 450VDC |
| Tolerance | 3% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6.4 X 14.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECWF2W513HLB to view detailed technical specifications.
No datasheet is available for this part.