14-bit, 2.3V to 2.7V CMOS buffer IC with positive edge clock triggering. Features a maximum operating frequency of 200MHz and a propagation delay of 2.8ns. This non-inverting buffer offers 20mA high-level and low-level output current. Packaged in a 48-TSSOP, surface-mount device, it operates from 0°C to 70°C and is lead-free and RoHS compliant.
Diodes PI74SSTV16857AEX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Supply Voltage-Nom | 2.7V |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTV16857AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
