14-bit buffer IC, CMOS technology, operating at up to 200MHz. Features positive edge clock triggering and non-inverting logic. Supports a supply voltage range of 2.3V to 2.7V, with output drive capabilities of 20mA (low level) and -20mA (high level). Housed in a 48-TSSOP surface-mount package, this RoHS compliant component offers a propagation delay of 2.8ns and a turn-on delay of 5ns, with an operating temperature range of 0°C to 70°C.
Diodes PI74SSTV16857AE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTV16857AE to view detailed technical specifications.
No datasheet is available for this part.