Diodes PI74LPT373QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | PI74LPT373 |
| Supply Current | 4.7mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT373QEX to view detailed technical specifications.
No datasheet is available for this part.