8-bit buffer/line driver IC with 3-STATE outputs, featuring CMOS technology and a propagation delay of 4.8ns. This surface-mount component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage, and supports output currents of 24mA (low) and -24mA (high). Designed for 8 input and 8 output lines, it offers 2 elements, each with 4 bits per element, and is RoHS compliant. The device is packaged in a 20-pin QSOP and operates across a temperature range of -40°C to 85°C.
Diodes PI74LPT244AQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT244AQE to view detailed technical specifications.
No datasheet is available for this part.