Diodes PI74LPT16374AV technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LPT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16374AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
