
16-bit transparent latch IC, featuring 3-STATE outputs and non-inverting logic. This CMOS device operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems. It offers a high output current of 24mA at both high and low levels, with a propagation delay of 6.5ns. Packaged in a 48-TSSOP surface mount configuration, it operates across a -40°C to 85°C temperature range.
Diodes PI74LPT16373AA technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16373AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
