8-bit, 16-channel, non-inverting CMOS transceiver with 3-state outputs. Features a maximum operating supply voltage of 3.6V and a typical operating voltage of 3.3V, with a wide temperature range of -40°C to 85°C. Delivers 24mA high and low level output current, boasting a propagation delay of 5.2ns. Surface mountable in a TSSOP package, this RoHS compliant component is designed for efficient logic buffering and line driving.
Diodes PI74LPT16245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT16245AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
