16-bit, 3-state buffer/line driver designed for surface mount applications. This CMOS logic IC features 16 input and 16 output lines, organized into four 4-bit elements. Operating from a 2.7V to 3.6V supply, it delivers ±24mA high/low output current with a typical propagation delay of 4.1ns. The device operates across a -40°C to 85°C temperature range and is available in a TSSOP package.
Diodes PI74LPT16244CAE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74LPT16244CAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.