16-channel, non-inverting buffer/line driver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 5.2ns. It supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 10uA. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component is designed for reliable performance across an operating temperature range of -40°C to 85°C.
Diodes PI74LCX16244AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LCX16244AE to view detailed technical specifications.
No datasheet is available for this part.