8-bit non-inverting transceiver IC with 3-state outputs, featuring a 3.8ns propagation delay and 5ns turn-on delay. Operates from a 4.75V to 5.25V supply voltage, with a nominal 5V operating voltage. Offers high output current capability of 64mA (low and high levels) and a low quiescent current of 100nA. Housed in a 20-pin QSOP surface mount package, this RoHS compliant component is designed for operation between -40°C and 85°C.
Diodes PI74FCT245DTQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT245DTQE to view detailed technical specifications.
No datasheet is available for this part.