8-bit non-inverting transceiver IC, featuring 3-state outputs and a QSOP package for surface mounting. This logic IC operates at 5V with a supply voltage range of 4.75V to 5.25V, offering a high level output current of 64mA and a low level output current of 64mA. With a propagation delay of 4.6ns and a turn-on delay time of 6.2ns, it supports a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is designed for efficient signal buffering and driving.
Diodes PI74FCT2245ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2245ATQE to view detailed technical specifications.
No datasheet is available for this part.