Dual 16-bit, 3-state bus transceiver, featuring 8-bit elements for bidirectional data transfer. Offers 24mA high and low level output current with a 4.1ns propagation delay. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Surface mountable in a 48-pin SSOP package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Diodes PI74FCT162245CTVE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245CTVE to view detailed technical specifications.
No datasheet is available for this part.