Diodes PI74AUC164245KEX technical specifications.
| High Level Output Current | -9mA |
| Logic Function | Transceiver |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | PI74AUC164245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AUC164245KEX to view detailed technical specifications.
No datasheet is available for this part.