Diodes PI74AUC164245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Level Shifter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AUC164245AE to view detailed technical specifications.
No datasheet is available for this part.