This Vishay film capacitor has a capacitance of 0.022uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. It measures 13 X 4.5 X 9.5 in size with a terminal pitch of 10. The operating temperature range is from -55 to 100 degrees Celsius.
Vishay MKP184132225421 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP184132225421 to view detailed technical specifications.
No datasheet is available for this part.