Diodes PI6ULS5V9515AWEX technical specifications.
| Package/Case | SOIC |
| Input | 2-Wire Bus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6ULS5V9515AWEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.