This industrial-grade interface circuit features a maximum operating temperature of 85°C and a supply voltage range of 1.1V to 4.5V. It has 8 terminals and a quad terminal position. The device is packaged in an 8-pin HVQCCN package and is designed for industrial applications.
Diodes PI6ULS5V9509XTEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6ULS5V9509XTEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.