Diodes PI6ULS5V9509UEX technical specifications.
| Package/Case | MSOP |
| Input | 2-Wire Bus |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6ULS5V9509UEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.