The PI6LC48P0201LIEX is an industrial-grade clock generator IC from Diodes, featuring a temperature grade of industrial and a supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 20-pin TSSOP package, making it suitable for a variety of applications. The PI6LC48P0201LIEX is designed to operate within a supply voltage range of 2.97V to 3.63V.
Diodes PI6LC48P0201LIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6LC48P0201LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.