Diodes PI6CVF857ZDEX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | PI6CVF857 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CVF857ZDEX to view detailed technical specifications.
No datasheet is available for this part.