Diodes PI6CUA878NFEX technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CUA878NFEX to view detailed technical specifications.
No datasheet is available for this part.