Diodes PI6CEQ20200LIEX technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6CEQ20200 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CEQ20200LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.