The PI6C5946004ZHIEX is an industrial-grade clock driver from Diodes, featuring a 16-pin HVQCCN package and a supply voltage range of 2.375 to 2.625V. It operates within a temperature range of -40 to 85°C and has a propagation delay of 0.4 units. This device is a single-function logic IC with a quad terminal position and a JEDEC package code of S-XQCC-N16. It is designed for use in industrial applications.
Diodes PI6C5946004ZHIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C5946004ZHIEX to view detailed technical specifications.
No datasheet is available for this part.