Diodes PI6C557-03BLE technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-03BLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
