
The PI6C557-01BZHIEX is a crystal oscillator from Diodes, operating at a maximum frequency of 100MHz. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. This component is compliant with RoHS regulations and is available in a package quantity of 500 units per reel.
Diodes PI6C557-01BZHIEX technical specifications.
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-01BZHIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
