Diodes PI6C20400SHE technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C20400 |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20400SHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
