
Diodes PI6C185-01LX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C185-01LX to view detailed technical specifications.
No datasheet is available for this part.
