
Surface mount clock buffer IC featuring 4 true outputs and zero inverted outputs. Operates with LVTTL input and supports a maximum frequency of 180MHz. Offers a supply voltage range of 1.4V to 2.7V with a nominal value of 2.5V. Features a 60% duty cycle, 3ns propagation delay, and 3ns turn-on delay. Packaged in a green SOIC-8 (PDSO8) package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Diodes PI6C10804WEX technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.5V |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10804WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
