Diodes PI5V332QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI5V332 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5V332QEX to view detailed technical specifications.
No datasheet is available for this part.