Diodes PI5L200QEX technical specifications.
| -3db Bandwidth | 137MHz |
| Bandwidth | 137MHz |
| Package/Case | QSOP |
| Data Rate | 135Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 5.89V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5L200QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.