CMOS multiplexer and demultiplexer with 16 input lines and 8 output lines. Features a single independent circuit, true output, and a propagation delay of 0.25ns. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. Surface mount QSOP package with 28 pins, supporting high and low level output currents of ±120mA. Operating temperature range from -40°C to 85°C, with a quiescent current of 30uA.
Diodes PI5C3390QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3390QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.