
CMOS multiplexer and demultiplexer IC featuring 16 input lines and 8 output lines. This single-function device supports both multiplexer and demultiplexer logic, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates from a 4.75V to 5.25V supply voltage range, with a nominal 5V supply. The component offers a high-level output current of -120mA and a low-level output current of 120mA, with a propagation delay of 0.25ns. Packaged in a 28-pin QSOP for surface mounting, this RoHS compliant component is lead-free.
Diodes PI5C3390QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3390QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
