
CMOS bus driver featuring two independent 1-bit, true output circuits. Operates with a single supply voltage ranging from 4.5V to 5.5V, with a nominal 5V. Offers a high output current capability of 120mA (low level) and -120mA (high level). Surface mountable in a TSSOP-8 package, this component boasts a 0.25ns propagation delay and a 5.5ns turn-on delay time. Designed for tape and reel packaging, it is lead-free and RoHS compliant.
Diodes PI5C3306LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5C3306 |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3306LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
