
CMOS bus exchanger featuring 8-bit multiplexer and demultiplexer functionality. This surface mount logic IC offers 4 independent output lines with a high level output current of -120mA and a low level output current of 120mA. Operating from a 5V supply voltage (4.75V to 5.25V), it boasts a fast 0.25ns propagation delay and a 5.2ns turn-on delay. Packaged in a 16-pin TSSOP, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Diodes PI5C3257LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5C3257 |
| Supply Type | Single |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3257LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
