
Diodes PI5C16212AEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C16212 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16212AEX to view detailed technical specifications.
No datasheet is available for this part.