Diodes PI5A127WE technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 3V |
| Package Quantity | 97 |
| RoHS Compliant | Yes |
| Series | PI5A127 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A127WE to view detailed technical specifications.
No datasheet is available for this part.