4-bit, 4-channel bus transceiver featuring true output and a 100Mbps data rate. This surface mount integrated circuit functions as a level shifter with a 4ns propagation delay. Operating across a temperature range of -40°C to 85°C, it is housed in a QFN package and is RoHS compliant.
Diodes PI4ULS5V104ZBEX technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS5V104ZBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
