Diodes PI4ULS5V102GAEX technical specifications.
| Data Rate | 100Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS5V102GAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.