16-bit, 16-channel voltage translator IC in a 56-TSSOP package. Features 3-STATE, Voltage output type with non-inverting logic function. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting a data rate of 180Mbps. Offers high-level output current of -12mA and low-level output current of 12mA. This surface mount component boasts a propagation delay of 3.5ns and a quiescent current of 10uA. RoHS compliant and lead-free.
Diodes PI4ULS3V16AE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 180Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V16AE to view detailed technical specifications.
No datasheet is available for this part.