Diodes PI4ULS3V08ZFEX technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 180Mbps |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V08ZFEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
